
RM3U1913SBK | |
|---|---|
DigiKey Part Number | HM1002-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1913SBK |
Description | CHASSIS 13X16.600X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 13.000" L x 16.600" W x 5.250" H (330.20mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1913SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 13.000" L x 16.600" W x 5.250" H (330.20mm x 421.64mm x 133.35mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 463,05000 Kč | 5 463,05 Kč |
| 5 | 4 618,51000 Kč | 23 092,55 Kč |
| 10 | 4 563,78900 Kč | 45 637,89 Kč |
| Unit Price without VAT: | 5 463,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 610,29050 Kč |
















