
RM3U1908SBK | |
|---|---|
DigiKey Part Number | HM1001-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1908SBK |
Description | CHASSIS 8X16.600X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 5.250" H (203.20mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1908SBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 8.000" L x 16.600" W x 5.250" H (203.20mm x 421.64mm x 133.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 626,79000 Kč | 4 626,79 Kč |
| 5 | 3 910,57400 Kč | 19 552,87 Kč |
| 10 | 3 783,48000 Kč | 37 834,80 Kč |
| Unit Price without VAT: | 4 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 598,41590 Kč |
















