



RM2015S | |
|---|---|
DigiKey Part Number | HM1093-ND |
Manufacturer | |
Manufacturer Product Number | RM2015S |
Description | BOX ABS GRAY 5.12"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.118" L x 3.937" W (130.00mm x 100.00mm) X 1.213" (30.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2015S Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.118" L x 3.937" W (130.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 1.213" (30.81mm) | Base Product Number |
Area (L x W) 20.1in² (130cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 5 | 132,16200 Kč | 660,81 Kč |
| 10 | 122,71200 Kč | 1 227,12 Kč |
| 25 | 111,29760 Kč | 2 782,44 Kč |
| 50 | 103,43620 Kč | 5 171,81 Kč |
| 100 | 96,16450 Kč | 9 616,45 Kč |
| 250 | 87,37940 Kč | 21 844,85 Kč |
| 500 | 81,30300 Kč | 40 651,50 Kč |
| 1 000 | 80,90109 Kč | 80 901,09 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |





