
RL6655BK | |
|---|---|
DigiKey Part Number | 164-RL6655BK-ND |
Manufacturer | |
Manufacturer Product Number | RL6655BK |
Description | ENCLOSURE ABS 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 7.870" L x 5.910" W (199.90mm x 150.11mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6655BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.870" L x 5.910" W (199.90mm x 150.11mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.600" (15.24mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,80000 Kč | 278,80 Kč |
| Unit Price without VAT: | 278,80000 Kč |
|---|---|
| Unit Price with VAT: | 337,34800 Kč |



