RDRW1901222CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: 8 272,96000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 8 430,84000 Kč
Datasheet
Image for RDRW1901222CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1901222CG1

DigiKey Part Number
RDRW1901222CG1-ND
Manufacturer
Manufacturer Product Number
RDRW1901222CG1
Description
DRAWER 22.07X17.36X12.25" BEI/GY
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Handles, Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Drawer, Enclosed, Locking, Pull Out
Shipping Info
Shipped from DigiKey
Size / Dimension
22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm)
Weight
52 lbs (23.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDRW1901222BK1Hammond Manufacturing5HM5691-ND8 272,96000 KčSimilar
RDRW1901222LG1Hammond Manufacturing0RDRW1901222LG1-ND8 430,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DRAWER 22.070X17.360X12.250" BLK
In-Stock: 5
Unit Price: 8 272,96000 Kč
DRAWER 22.07X17.36X12.250" GRAY
In-Stock: 0
Unit Price: 8 430,84000 Kč