
RDRW1901222BK1 | |
|---|---|
DigiKey Part Number | HM5691-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1901222BK1 |
Description | DRAWER 22.070X17.360X12.250" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1901222BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Drawer, Enclosed, Locking, Pull Out | Weight 52 lbs (23.6 kg) |
Size / Dimension 22.070" L x 17.360" W x 12.250" H (560.58mm x 440.94mm x 311.15mm) | Base Product Number |
Features Handles, Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 272,96000 Kč | 8 272,96 Kč |
| 5 | 7 311,77200 Kč | 36 558,86 Kč |
| Unit Price without VAT: | 8 272,96000 Kč |
|---|---|
| Unit Price with VAT: | 10 010,28160 Kč |






