
RDRW1900722LG1 | |
|---|---|
DigiKey Part Number | RDRW1900722LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900722LG1 |
Description | DRAWER 22.070X17.360X7" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 7.000" H (560.58mm x 440.94mm x 177.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900722LG1 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Drawer, Enclosed, Locking, Pull Out | Weight 39 lbs (17.7 kg) |
Size / Dimension 22.070" L x 17.360" W x 7.000" H (560.58mm x 440.94mm x 177.80mm) | Base Product Number |
Features Handles, Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 688,57000 Kč | 6 688,57 Kč |
| 5 | 5 746,10800 Kč | 28 730,54 Kč |
| Unit Price without VAT: | 6 688,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 093,16970 Kč |




