Similar
Similar

RDRW1900722CG1 | |
|---|---|
DigiKey Part Number | RDRW1900722CG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900722CG1 |
Description | DRAWER 22.070X17.360X7" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 7.000" H (560.58mm x 440.94mm x 177.80mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Handles, Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Drawer, Enclosed, Locking, Pull Out | Shipping Info Shipped from DigiKey |
Size / Dimension 22.070" L x 17.360" W x 7.000" H (560.58mm x 440.94mm x 177.80mm) | Weight 39 lbs (17.7 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDRW1900722BK1 | Hammond Manufacturing | 33 | HM2269-ND | 6 688,57000 Kč | Similar |
| RDRW1900722LG1 | Hammond Manufacturing | 1 | RDRW1900722LG1-ND | 6 688,57000 Kč | Similar |



