
RDRW1900516LG1 | |
|---|---|
DigiKey Part Number | RDRW1900516LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900516LG1 |
Description | DRAWER 16.070X17.360X5.250" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900516LG1 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Drawer, Enclosed, Locking, Pull Out | Weight 24 lbs (10.9 kg) |
Size / Dimension 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) | Base Product Number |
Features Handles, Locks |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 070,20000 Kč | 6 070,20 Kč |
| Unit Price without VAT: | 6 070,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 344,94200 Kč |




