RDRW1900516CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 15
Unit Price: 6 122,13000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 6 070,20000 Kč
Datasheet
Image for RDRW1900516CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900516CG1

DigiKey Part Number
RDRW1900516CG1-ND
Manufacturer
Manufacturer Product Number
RDRW1900516CG1
Description
DRAWER 16.07X17.36X5.25" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Handles, Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Drawer, Enclosed, Locking, Pull Out
Shipping Info
Shipped from DigiKey
Size / Dimension
16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm)
Weight
24 lbs (10.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDRW1900516BK1Hammond Manufacturing15HM1597-ND6 122,13000 KčSimilar
RDRW1900516LG1Hammond Manufacturing0RDRW1900516LG1-ND6 070,20000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DRAWER 16.070X17.360X5.250" BLK
In-Stock: 15
Unit Price: 6 122,13000 Kč
DRAWER 16.070X17.360X5.250" GRAY
In-Stock: 0
Unit Price: 6 070,20000 Kč