Metal, Steel Drawer, Enclosed, Locking, Pull Out 12.070" L x 17.360" W x 5.250" H (306.58mm x 440.94mm x 133.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900512BK1

DigiKey Part Number
HM5688-ND
Manufacturer
Manufacturer Product Number
RDRW1900512BK1
Description
DRAWER 12.070X17.360X5.250" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 12.070" L x 17.360" W x 5.250" H (306.58mm x 440.94mm x 133.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RDRW1900512BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Drawer, Enclosed, Locking, Pull Out
Size / Dimension
12.070" L x 17.360" W x 5.250" H (306.58mm x 440.94mm x 133.35mm)
Features
Handles, Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 670,93000 Kč5 670,93 Kč
54 794,51600 Kč23 972,58 Kč
104 761,17100 Kč47 611,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5 670,93000 Kč
Unit Price with VAT:6 861,82530 Kč
Alternate Color
DRAWER 12.07X17.36X5.25" BEI/GRY
In-Stock: 0
Unit Price:
DRAWER 12.070X17.360X5.250" GRAY
In-Stock: 0
Unit Price: 5 658,96000 Kč