
RCHS1902817BK1 | |
|---|---|
DigiKey Part Number | HM655-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1902817BK1 |
Description | RACK STEEL 17.5X21X30 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 30.000" H (444.50mm x 533.40mm x 762.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHS1902817BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 16U | |
Dimensions - Panel | 16.250" L x 17.810" W x 28.060" H (412.75mm x 452.37mm x 712.72mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 30.000" H (444.50mm x 533.40mm x 762.00mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 423,27000 Kč | 9 423,27 Kč |
| 5 | 8 466,39400 Kč | 42 331,97 Kč |
| Unit Price without VAT: | 9 423,27000 Kč |
|---|---|
| Unit Price with VAT: | 11 402,15670 Kč |











