
RCHD1928BK1 | |
|---|---|
DigiKey Part Number | HM2262-ND |
Manufacturer | |
Manufacturer Product Number | RCHD1928BK1 |
Description | DOOR 27.880X18.880X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 27.880" L x 18.880" W x 0.500" H (708.15mm x 479.55mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHD1928BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 27.880" L x 18.880" W x 0.500" H (708.15mm x 479.55mm x 12.70mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 161,04000 Kč | 3 161,04 Kč |
| 5 | 2 670,14800 Kč | 13 350,74 Kč |
| 10 | 2 484,37800 Kč | 24 843,78 Kč |
| 25 | 2 453,61640 Kč | 61 340,41 Kč |
| Unit Price without VAT: | 3 161,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 824,85840 Kč |








