Similar
Similar

RCHS1901417GF1 | |
|---|---|
DigiKey Part Number | HM674-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1901417GF1 |
Description | RACK STEEL 17.5X21X16 BLUE |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) Blue |
Datasheet | Datasheet |
Category | Dimensions - Overall 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Handles |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Blue |
Number of Units 8U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 16.250" L x 17.810" W x 14.060" H (412.75mm x 452.37mm x 357.12mm) | Weight 42 lbs (19.1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCHS1901417BK1 | Hammond Manufacturing | 8 | HM652-ND | 8 302,37000 Kč | Similar |
| RCHS1901417LG1 | Hammond Manufacturing | 0 | RCHS1901417LG1-ND | 8 832,30000 Kč | Similar |






