RCHS1901417CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 8
Unit Price: 8 302,37000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 8 832,30000 Kč
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHS1901417CG1

DigiKey Part Number
HM663-ND
Manufacturer
Manufacturer Product Number
RCHS1901417CG1
Description
RACK STEEL 17.5X21X16 BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm)
Manufacturer
Hammond Manufacturing
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Table Top Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Beige, Gray
Number of Units
8U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
16.250" L x 17.810" W x 14.060" H (412.75mm x 452.37mm x 357.12mm)
Weight
42 lbs (19.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCHS1901417BK1Hammond Manufacturing8HM652-ND8 302,37000 KčSimilar
RCHS1901417LG1Hammond Manufacturing0RCHS1901417LG1-ND8 832,30000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 17.5X21X16 BLACK
In-Stock: 8
Unit Price: 8 302,37000 Kč
RACK STEEL 17.5X21X16 BLUE
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X16 GRAY
In-Stock: 0
Unit Price: 8 832,30000 Kč