Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1901217BK1

DigiKey Part Number
HM635-ND
Manufacturer
Manufacturer Product Number
RCBS1901217BK1
Description
RACK STEEL 17.5X21X14.2 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCBS1901217BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
7U
Dimensions - Panel
17.500" L x 17.810" W x 12.280" H (444.50mm x 452.37mm x 311.91mm)
Dimensions - Overall
17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
28 lbs (12.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 790,75000 Kč6 790,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6 790,75000 Kč
Unit Price with VAT:8 216,80750 Kč
Alternate Color
RACK STEEL 17.5X21X14.2 BEI/GRY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X14.2 GRAY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X14.2 GRAY
In-Stock: 0
Unit Price: 6 589,17000 Kč