Similar
Similar

RCBS1900313GY2 | |
|---|---|
DigiKey Part Number | RCBS1900313GY2-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900313GY2 |
Description | RACK STEEL 13X21X5.5 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Handles |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Table Top Rack Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Gray |
Number of Units 2U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 13.000" L x 17.810" W x 3.530" H (330.20mm x 452.37mm x 89.66mm) | Weight 18 lbs (8.2 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCBS1900313BK1 | Hammond Manufacturing | 34 | HM624-ND | 4 358,76000 Kč | Similar |
| RCBS1900313LG1 | Hammond Manufacturing | 0 | RCBS1900313LG1-ND | 4 527,17000 Kč | Similar |




