RCBS1900313CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 34
Unit Price: 4 358,76000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 4 527,17000 Kč
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1900313CG1

DigiKey Part Number
HM637-ND
Manufacturer
Manufacturer Product Number
RCBS1900313CG1
Description
RACK STEEL 13X21X5.5 BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm)
Manufacturer
Hammond Manufacturing
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Table Top Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Beige, Gray
Number of Units
2U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
13.000" L x 17.810" W x 3.530" H (330.20mm x 452.37mm x 89.66mm)
Weight
18 lbs (8.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCBS1900313BK1Hammond Manufacturing34HM624-ND4 358,76000 KčSimilar
RCBS1900313LG1Hammond Manufacturing0RCBS1900313LG1-ND4 527,17000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 13X21X5.5 BLACK
In-Stock: 34
Unit Price: 4 358,76000 Kč
RACK STEEL 13X21X5.5 GRAY
In-Stock: 0
Unit Price:
RACK STEEL 13X21X5.5 GRAY
In-Stock: 0
Unit Price: 4 527,17000 Kč