
PJU864LW | |
|---|---|
DigiKey Part Number | PJU864LW-ND |
Manufacturer | |
Manufacturer Product Number | PJU864LW |
Description | BOX FIBERGLASS 8.5"L X 6.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 8.500" L x 6.720" W (215.90mm x 170.69mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU864LW Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Snap Latch, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.500" L x 6.720" W (215.90mm x 170.69mm) | Weight 4 lbs (1.8 kg) |
Height 5.010" (127.25mm) | Base Product Number |
Area (L x W) 57.0in² (368cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 079,15000 Kč | 5 079,15 Kč |
| Unit Price without VAT: | 5 079,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 145,77150 Kč |







