
PJU664 | |
|---|---|
DigiKey Part Number | PJU664-ND |
Manufacturer | |
Manufacturer Product Number | PJU664 |
Description | BOX FIBERGLASS 6.72"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.720" L x 6.500" W (170.69mm x 165.10mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU664 Models |
Category | Area (L x W) 43.7in² (282cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.720" L x 6.500" W (170.69mm x 165.10mm) | Shipping Info Shipped from DigiKey |
Height 5.010" (127.25mm) | Weight 4 lbs (1.8 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,23000 Kč | 2 531,23 Kč |
| Unit Price without VAT: | 2 531,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,78830 Kč |




