
PJU16148H | |
|---|---|
DigiKey Part Number | PJU16148H-ND |
Manufacturer | |
Manufacturer Product Number | PJU16148H |
Description | BOX FIBERGLASS 16.5"L X 14.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU16148H Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 16.500" L x 14.720" W (419.10mm x 373.89mm) | Weight 11 lbs (5 kg) |
Height 9.010" (228.85mm) | Base Product Number |
Area (L x W) 243in² (1568cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,26000 Kč | 5 223,26 Kč |
| Unit Price without VAT: | 5 223,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,14460 Kč |








