


PHC50JGA | |
|---|---|
DigiKey Part Number | HM5592-ND |
Manufacturer | |
Manufacturer Product Number | PHC50JGA |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | - | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,41000 Kč | 926,41 Kč |
| 10 | 833,30600 Kč | 8 333,06 Kč |
| 25 | 798,58640 Kč | 19 964,66 Kč |
| 50 | 773,19600 Kč | 38 659,80 Kč |
| 100 | 748,54640 Kč | 74 854,64 Kč |
| 250 | 717,07416 Kč | 179 268,54 Kč |
| Unit Price without VAT: | 926,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,95610 Kč |


