
PCJ12126HF | |
|---|---|
DigiKey Part Number | 164-PCJ12126HF-ND |
Manufacturer | |
Manufacturer Product Number | PCJ12126HF |
Description | JUNCT BOX PLAS 12.72"L X 7.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate Light Gray Cover Included 12.720" L x 7.190" W (323.09mm x 182.63mm) X 12.720" (323.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.720" L x 7.190" W (323.09mm x 182.63mm) | |
Height | 12.720" (323.09mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 968,81000 Kč | 2 968,81 Kč |
| Unit Price without VAT: | 2 968,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 592,26010 Kč |



