
PBPS19010BK | |
|---|---|
DigiKey Part Number | 164-PBPS19010BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19010BK |
Description | 6U FLAT STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 10.500" H (266.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 10.500" H (266.70mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBPS Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,28000 Kč | 733,28 Kč |
| 5 | 617,90600 Kč | 3 089,53 Kč |
| 10 | 574,38100 Kč | 5 743,81 Kč |
| 25 | 521,79640 Kč | 13 044,91 Kč |
| 50 | 485,43680 Kč | 24 271,84 Kč |
| 100 | 467,16320 Kč | 46 716,32 Kč |
| Unit Price without VAT: | 733,28000 Kč |
|---|---|
| Unit Price with VAT: | 887,26880 Kč |





