
PBPA19017LG2 | |
|---|---|
DigiKey Part Number | PBPA19017LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19017LG2 |
Description | PANEL 19X17.470X0.125" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19017LG2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Base Product Number |
Size / Dimension 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 807,51000 Kč | 1 807,51 Kč |
| 5 | 1 525,37800 Kč | 7 626,89 Kč |
| 10 | 1 418,75100 Kč | 14 187,51 Kč |
| 25 | 1 300,86800 Kč | 32 521,70 Kč |
| Unit Price without VAT: | 1 807,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 187,08710 Kč |




