PBPA19017CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 1 462,93000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: 1 807,51000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 1 462,93000 Kč
Datasheet
Metal, Aluminum Panel, Front 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19017CG2

DigiKey Part Number
HM799-ND
Manufacturer
Manufacturer Product Number
PBPA19017CG2
Description
PANEL 19X17.470X0.125" BEI/GRY
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
19.000" L x 17.470" W x 0.125" H (482.60mm x 443.74mm x 3.18mm)
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Panel, Front
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBPA19017GY2Hammond Manufacturing0PBPA19017GY2-ND1 462,93000 KčSimilar
PBPA19017LG2Hammond Manufacturing5PBPA19017LG2-ND1 807,51000 KčSimilar
PBPA19017UNFHammond Manufacturing0HM817-ND1 462,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X17.470X0.125" BLACK
In-Stock: 0
Unit Price:
PANEL 19X17.470X0.125" GRAY
In-Stock: 0
Unit Price: 1 462,93000 Kč
PANEL 19X17.470X0.125" GRAY
In-Stock: 5
Unit Price: 1 807,51000 Kč