
PBPA19008BK | |
|---|---|
DigiKey Part Number | 164-PBPA19008BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19008BK |
Description | 5U FLAT ALUMINUM RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 8.750" H (222.25mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 8.750" H (222.25mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Aluminum |
Packaging Bag | For Use With/Related Products PBPA Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,33000 Kč | 1 056,33 Kč |
| 5 | 890,69600 Kč | 4 453,48 Kč |
| 10 | 828,17200 Kč | 8 281,72 Kč |
| 25 | 752,59160 Kč | 18 814,79 Kč |
| 50 | 707,41860 Kč | 35 370,93 Kč |
| Unit Price without VAT: | 1 056,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,15930 Kč |










