
PBFS19005LG2 | |
|---|---|
DigiKey Part Number | PBFS19005LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19005LG2 |
Description | PANEL 19X5.220X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19005LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 5 | 478,79600 Kč | 2 393,98 Kč |
| 10 | 444,99000 Kč | 4 449,90 Kč |
| 25 | 404,16120 Kč | 10 104,03 Kč |
| 50 | 375,93560 Kč | 18 796,78 Kč |
| 100 | 349,79940 Kč | 34 979,94 Kč |
| 250 | 349,40672 Kč | 87 351,68 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |




