Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19005GY2

DigiKey Part Number
PBFS19005GY2-ND
Manufacturer
Manufacturer Product Number
PBFS19005GY2
Description
PANEL 19X5.220X0.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBFS19005GY2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 34
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,87000 Kč514,87 Kč
Manufacturers Standard Package
Unit Price without VAT:514,87000 Kč
Unit Price with VAT:622,99270 Kč
Alternate Color
PANEL 19X5.220X0.500" BLACK
In-Stock: 0
Unit Price:
PANEL 19X5.220X0.500" BEIGE/GRAY
In-Stock: 0
Unit Price:
PANEL 19X5.220X0.500" GRAY
In-Stock: 1
Unit Price: 568,63000 Kč