
PBFS19001LG2 | |
|---|---|
DigiKey Part Number | PBFS19001LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19001LG2 |
Description | PANEL 19X1.720X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.720" W x 0.500" H (482.60mm x 43.69mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19001LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.500" H (482.60mm x 43.69mm x 12.70mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 5 | 307,57800 Kč | 1 537,89 Kč |
| 10 | 287,50500 Kč | 2 875,05 Kč |
| 25 | 262,93680 Kč | 6 573,42 Kč |
| 50 | 245,76060 Kč | 12 288,03 Kč |
| 100 | 229,70340 Kč | 22 970,34 Kč |
| 250 | 228,45824 Kč | 57 114,56 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |






