Metal, Steel Panel, Inner 10.250" L x 10.250" W (260.35mm x 260.35mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1JP1212

DigiKey Part Number
N1JP1212-ND
Manufacturer
Manufacturer Product Number
N1JP1212
Description
PANEL INNER 10.25X10.25" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 10.250" L x 10.250" W (260.35mm x 260.35mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
N1J Series
Size / Dimension
10.250" L x 10.250" W (260.35mm x 260.35mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 357
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč