
N1J12126 | |
|---|---|
DigiKey Part Number | N1J12126-ND |
Manufacturer | |
Manufacturer Product Number | N1J12126 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J12126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 692,99000 Kč | 2 692,99 Kč |
| Unit Price without VAT: | 2 692,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 258,51790 Kč |




