
MB655030 | |
|---|---|
DigiKey Part Number | HM5530-ND |
Manufacturer | |
Manufacturer Product Number | MB655030 |
Description | BOX PLASTIC GRAY 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.969" W (65.00mm x 50.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 5 | 339,91600 Kč | 1 699,58 Kč |
| 10 | 317,72100 Kč | 3 177,21 Kč |
| 25 | 290,57880 Kč | 7 264,47 Kč |
| 50 | 271,59660 Kč | 13 579,83 Kč |
| 100 | 255,60450 Kč | 25 560,45 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |










