Box Plastic, Polystyrene Gray Hand Held, Split Sides 7.402" L x 4.331" W (188.00mm x 110.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB181110

DigiKey Part Number
HM5525-ND
Manufacturer
Manufacturer Product Number
MB181110
Description
BOX PLASTIC GRAY 7.4"L X 4.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Split Sides 7.402" L x 4.331" W (188.00mm x 110.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.331" W (188.00mm x 110.00mm)
Height
3.937" (100.00mm)
Area (L x W)
32.1in² (207cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1938,82000 Kč938,82 Kč
5825,22200 Kč4 126,11 Kč
Manufacturers Standard Package
Unit Price without VAT:938,82000 Kč
Unit Price with VAT:1 135,97220 Kč