


MPI001/FL/GN/12 | |
|---|---|
DigiKey Part Number | 708-2526-ND |
Manufacturer | |
Manufacturer Product Number | MPI001/FL/GN/12 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 750,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,35000 Kč | 1 240,35 Kč |
| 10 | 1 069,84800 Kč | 10 698,48 Kč |
| 25 | 1 008,48360 Kč | 25 212,09 Kč |
| 50 | 964,32480 Kč | 48 216,24 Kč |
| 100 | 922,01380 Kč | 92 201,38 Kč |
| Unit Price without VAT: | 1 240,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,82350 Kč |











