Box Plastic, Polystyrene Gray Hand Held, Split Sides 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polystyrene Gray Hand Held, Split Sides 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm)
MB126540
MB126540

MB126540

DigiKey Part Number
HM5519-ND
Manufacturer
Manufacturer Product Number
MB126540
Description
BOX PLASTIC GRAY 4.72"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Split Sides 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 2.559" W (120.00mm x 65.00mm)
Height
1.575" (40.00mm)
Area (L x W)
12.1in² (78cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1595,50000 Kč595,50 Kč
5509,11800 Kč2 545,59 Kč
10475,85700 Kč4 758,57 Kč
25435,20440 Kč10 880,11 Kč
50406,77320 Kč20 338,66 Kč
100402,35530 Kč40 235,53 Kč
Manufacturers Standard Package
Unit Price without VAT:595,50000 Kč
Unit Price with VAT:720,55500 Kč