
HYJ14116SS | |
|---|---|
DigiKey Part Number | 164-HYJ14116SS-ND |
Manufacturer | |
Manufacturer Product Number | HYJ14116SS |
Description | JUNCTION BOX S STL 11.19"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Gray Cover Included 11.190" L x 6.000" W (284.23mm x 152.40mm) X 14.150" (359.41mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 11.190" L x 6.000" W (284.23mm x 152.40mm) | |
Height | 14.150" (359.41mm) | |
Area (L x W) | 67.1in² (433cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 691,18000 Kč | 21 691,18 Kč |
| Unit Price without VAT: | 21 691,18000 Kč |
|---|---|
| Unit Price with VAT: | 26 246,32780 Kč |




