
14R1109SS | |
|---|---|
DigiKey Part Number | 164-14R1109SS-ND |
Manufacturer | |
Manufacturer Product Number | 14R1109SS |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Inner 0.423" L x 0.428" W x 0.472" H (10.75mm x 10.88mm x 12.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.423" L x 0.428" W x 0.472" H (10.75mm x 10.88mm x 12.00mm) | |
Color | White | |
Material | Metal, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,53000 Kč | 1 237,53 Kč |
| Unit Price without VAT: | 1 237,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,41130 Kč |



