Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 41.500" L x 30.000" W (1054.10mm x 762.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 41.500" L x 30.000" W (1054.10mm x 762.00mm) X 12.000" (304.80mm)
Waterfall SERIES B

HWST363012SS

DigiKey Part Number
HWST363012SS-ND
Manufacturer
Manufacturer Product Number
HWST363012SS
Description
BOX S STL NATURAL 41.5"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 41.500" L x 30.000" W (1054.10mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HWST363012SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
41.500" L x 30.000" W (1054.10mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
1245in² (8032cm²)
Design
Hinged Door, Slanted Top
Material
Color
Natural
Thickness
-
Features
Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143 263,01000 Kč43 263,01 Kč
Manufacturers Standard Package
Unit Price without VAT:43 263,01000 Kč
Unit Price with VAT:52 348,24210 Kč