
HWMR1920UBK | |
|---|---|
DigiKey Part Number | 164-HWMR1920UBK-ND |
Manufacturer | |
Manufacturer Product Number | HWMR1920UBK |
Description | 20U ADJUSTABLE DEPTH CENTER SWIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Double Frame 18.000" L x 20.000" W x 40.500" H (457.20mm x 508.00mm x 1028.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Swing Frame | |
Style | Open Rack, Double Frame | |
Number of Units | 20U | |
Dimensions - Panel | 15.100" L x 19.000" W x 35.000" H (383.54mm x 482.60mm x 889.00mm) | |
Dimensions - Overall | 18.000" L x 20.000" W x 40.500" H (457.20mm x 508.00mm x 1028.70mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 340,17000 Kč | 9 340,17 Kč |
| 5 | 8 852,75000 Kč | 44 263,75 Kč |
| Unit Price without VAT: | 9 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 11 301,60570 Kč |


