HWMR1912UBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWMR1912UBK

DigiKey Part Number
HWMR1912UBK-ND
Manufacturer
Manufacturer Product Number
HWMR1912UBK
Description
12U PIVOT ADJ DEPTH WALL RACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Mount 24.000" L x 20.000" W x 26.500" H (609.60mm x 508.00mm x 673.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Rack Mount
Size / Dimension
24.000" L x 20.000" W x 26.500" H (609.60mm x 508.00mm x 673.10mm)
Features
-
Color
Black
Material
-
For Use With/Related Products
HWMR Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 28
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 602,79000 Kč8 602,79 Kč
58 071,62600 Kč40 358,13 Kč
Manufacturers Standard Package
Unit Price without VAT:8 602,79000 Kč
Unit Price with VAT:10 409,37590 Kč