
HW1310ALPL | |
|---|---|
DigiKey Part Number | HM5506-ND |
Manufacturer | |
Manufacturer Product Number | HW1310ALPL |
Description | BOTTOM PANEL FOR HWCHAS SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Bottom 11.732" L x 8.740" W (298.00mm x 222.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | HWCHAS1310 | |
Size / Dimension | 11.732" L x 8.740" W (298.00mm x 222.00mm) | |
Color | Natural | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,23000 Kč | 331,23 Kč |
| 5 | 283,08600 Kč | 1 415,43 Kč |
| 10 | 264,61100 Kč | 2 646,11 Kč |
| 25 | 242,00720 Kč | 6 050,18 Kč |
| 50 | 226,19460 Kč | 11 309,73 Kč |
| 100 | 211,41600 Kč | 21 141,60 Kč |
| 250 | 208,06000 Kč | 52 015,00 Kč |
| Unit Price without VAT: | 331,23000 Kč |
|---|---|
| Unit Price with VAT: | 400,78830 Kč |












