


HJ1486HLP | |
|---|---|
DigiKey Part Number | HM5471-ND |
Manufacturer | |
Manufacturer Product Number | HJ1486HLP |
Description | BOX STEEL GRAY 14"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 8.000" W (355.60mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ1486HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 8.000" W (355.60mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 017,83000 Kč | 3 017,83 Kč |
| 5 | 2 548,99000 Kč | 12 744,95 Kč |
| 10 | 2 371,59800 Kč | 23 715,98 Kč |
| 25 | 2 327,85520 Kč | 58 196,38 Kč |
| Unit Price without VAT: | 3 017,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 651,57430 Kč |


