
14R1307 | |
|---|---|
DigiKey Part Number | HM3313-ND |
Manufacturer | |
Manufacturer Product Number | 14R1307 |
Description | PANEL INNER STL 12.75X6.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 6.880" W (323.85mm x 174.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 12.750" L x 6.880" W (323.85mm x 174.75mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 5 | 312,28200 Kč | 1 561,41 Kč |
| 10 | 290,10800 Kč | 2 901,08 Kč |
| 25 | 263,38200 Kč | 6 584,55 Kč |
| 50 | 244,92060 Kč | 12 246,03 Kč |
| 100 | 227,83670 Kč | 22 783,67 Kč |
| 250 | 215,01952 Kč | 53 754,88 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |




