
FSRA | |
|---|---|
DigiKey Part Number | 164-FSRA-ND |
Manufacturer | |
Manufacturer Product Number | FSRA |
Description | FIXED ACCESSORY RAIL ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
Features | - | |
For Use With/Related Products | FSRA Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,67000 Kč | 792,67 Kč |
| 5 | 677,56400 Kč | 3 387,82 Kč |
| 10 | 633,32100 Kč | 6 333,21 Kč |
| 25 | 579,20880 Kč | 14 480,22 Kč |
| 50 | 554,68320 Kč | 27 734,16 Kč |
| Unit Price without VAT: | 792,67000 Kč |
|---|---|
| Unit Price with VAT: | 959,13070 Kč |











