
ESP3030 | |
|---|---|
DigiKey Part Number | ESP3030-ND |
Manufacturer | |
Manufacturer Product Number | ESP3030 |
Description | PANEL STEEL SWING 30X30" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 30.000" L x 30.000" W (762.00mm x 762.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP3030 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 30.000" L x 30.000" W (762.00mm x 762.00mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 162,15000 Kč | 5 162,15 Kč |
| Unit Price without VAT: | 5 162,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 246,20150 Kč |




