Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD303010SS

DigiKey Part Number
EN4SD303010SS-ND
Manufacturer
Manufacturer Product Number
EN4SD303010SS
Description
BOX S STL NATURAL 30"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD303010SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
30.000" L x 30.000" W (762.00mm x 762.00mm)
Shipping Info
Shipped from DigiKey
Height
10.000" (254.00mm)
Weight
75 lbs (34 kg)
Area (L x W)
900in² (5806cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
138 045,02000 Kč38 045,02 Kč
Manufacturers Standard Package
Unit Price without VAT:38 045,02000 Kč
Unit Price with VAT:46 034,47420 Kč