
EPG3020 | |
|---|---|
DigiKey Part Number | EPG3020-ND |
Manufacturer | |
Manufacturer Product Number | EPG3020 |
Description | PANEL STEEL 28.2 X 18.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.200" L x 18.200" W (716.28mm x 462.28mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG3020 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 28.200" L x 18.200" W (716.28mm x 462.28mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 318,71000 Kč | 2 318,71 Kč |
| 5 | 1 957,70600 Kč | 9 788,53 Kč |
| 10 | 1 821,16500 Kč | 18 211,65 Kč |
| 25 | 1 727,70280 Kč | 43 192,57 Kč |
| Unit Price without VAT: | 2 318,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 805,63910 Kč |



