Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD302010SS

DigiKey Part Number
EN4SD302010SS-ND
Manufacturer
Manufacturer Product Number
EN4SD302010SS
Description
BOX S STL NATURAL 30"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD302010SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
30.000" L x 20.000" W (762.00mm x 508.00mm)
Shipping Info
Shipped from DigiKey
Height
10.000" (254.00mm)
Weight
57 lbs (25.9 kg)
Area (L x W)
600in² (3871cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 436,10000 Kč30 436,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30 436,10000 Kč
Unit Price with VAT:36 827,68100 Kč