
EPG2424 | |
|---|---|
DigiKey Part Number | EPG2424-ND |
Manufacturer | |
Manufacturer Product Number | EPG2424 |
Description | PANEL STEEL 22.2 X 22.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 22.200" W (563.88mm x 563.88mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG2424 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 22.200" L x 22.200" W (563.88mm x 563.88mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,99000 Kč | 2 183,99 Kč |
| 5 | 1 843,83400 Kč | 9 219,17 Kč |
| 10 | 1 715,17700 Kč | 17 151,77 Kč |
| 25 | 1 614,24920 Kč | 40 356,23 Kč |
| Unit Price without VAT: | 2 183,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,62790 Kč |




